| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-521-212 |
333-022-521-212
| Heilind Number: | EDA333-022-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its Copper Alloy contacts ensure reliable performance, with a pitch of .156 inches and 22 positions for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation and .2-inch row spacing for a secure and stable connection every time. Elevate your connectivity with this essential component, a must-have in any electronics toolkit.

