| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-521-603 |
333-022-521-603
| Heilind Number: | EDA333-022-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in demanding environments. With a single row design and a total of 22 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial settings. Trust in its 3 A amperage rating and .156-inch pitch to deliver consistent power and data connections. Whether you need straight or right-angle mounting, this connector is versatile enough to meet your specific requirements. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.

