| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-521-604 |
333-022-521-604
| Heilind Number: | EDA333-022-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and visual appeal. With 22 positions in a single row and a pitch of .156 inches, it offers ample connectivity options for your electronic projects. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transmission. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic toolkit.

