| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-521-612 |
333-022-521-612
| Heilind Number: | EDA333-022-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-521-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this high-performance connector is perfect for PCB applications. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The single-row design with 22 positions offers seamless integration, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Trust in our Card Edge Connector for secure and efficient board-to-board connections.

