| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-521-803 |
333-022-521-803
| Heilind Number: | EDA333-022-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a double-row configuration and 22 positions, it facilitates efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of visual distinction. Perfect for board-to-board PCB connections, this connector offers a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your electronic assemblies with this essential component.

