| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-521-804 |
333-022-521-804
| Heilind Number: | EDA333-022-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless board-to-board connection, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a range of environments. With two rows of 22 copper alloy contacts, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding industrial settings. Trust in this connector for efficient and secure data transmission in your projects.

