| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-521-808 |
333-022-521-808
| Heilind Number: | EDA333-022-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color, this connector offers a reliable amperage of 3 A, making it suitable for various power requirements. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust performance in demanding environments. With two rows of 22 positions each, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.

