| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-521-812 |
333-022-521-812
| Heilind Number: | EDA333-022-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-521-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Boasting a vibrant green color, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With two rows and 22 positions, it offers ample connectivity for your circuitry needs. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for your components. Whether you require a straight mount orientation or need to operate in extreme conditions, with an operating temperature range of -40 to 105 °C, this connector is up to the task. Elevate your connector game with this essential component for seamless board-to-board connections.

