| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-523-101 |
333-022-523-101
| Heilind Number: | EDA333-022-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a single row of 22 positions with a pitch of .156 inches, ensuring precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust performance in a wide operating temperature range from -40 to 105 °C. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in this connector for reliable power delivery, with an amperage rating of 3A. Join the ranks of satisfied customers who have benefited from our high-quality, essential products in the realm of PCB connectors.

