| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-523-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-523-107 |
333-022-523-107
| Heilind Number: | EDA333-022-523-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-523-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Featuring a vibrant green hue, this high-performance connector is designed to deliver optimal functionality, with a robust housing made of UL 94V-0 Thermoplastic Polyester ensuring durability. Each contact point is crafted from Copper Alloy, guaranteeing reliable conductivity. With 22 positions in a single row and a pitch of .156 inches, it offers ample room for secure attachment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial applications. Upgrade your setup with this essential connector for efficient and dependable performance.

