| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-523-201 |
333-022-523-201
| Heilind Number: | EDA333-022-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating, it ensures reliable power transmission. The two-row configuration, with a total of 22 positions, offers versatile connectivity options. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Trust in its straight mount orientation for secure installation. Upgrade your setup with this essential component for seamless board-to-board connections.

