| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-523-207 |
333-022-523-207
| Heilind Number: | EDA333-022-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a current rating of 3 A, it facilitates efficient power transmission. The two-row design with 22 positions offers ample connectivity options, perfect for complex circuitry. Crafted from high-quality copper alloy, the contacts ensure secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Explore our range of connectors for efficient and reliable board-to-board connections in your electronic projects.

