| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-523-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-523-208 |
333-022-523-208
| Heilind Number: | EDA333-022-523-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-523-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures secure and efficient performance in various applications. With a dual-row design and 22 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Whether for industrial machinery or consumer electronics, trust in this high-quality component for your connectivity needs.

