| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-523-212 |
333-022-523-212
| Heilind Number: | EDA333-022-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts providing a total of 22 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile placement. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with this essential component for your electronic projects.

