| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-523-603 |
333-022-523-603
| Heilind Number: | EDA333-022-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-523-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a single row configuration and 22 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for versatility, it operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with this high-quality connector, perfect for demanding electronic environments.

