| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-523-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-523-608 |
333-022-523-608
| Heilind Number: | EDA333-022-523-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-523-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector features a single row layout with 22 positions, ensuring a secure link for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The copper alloy contact material and .156-inch pitch further optimize conductivity, while its compact design with a .2-inch row spacing allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications, from industrial to consumer electronics. Upgrade your setup with this essential component for efficient and dependable PCB connections.

