| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-523-802 |
333-022-523-802
| Heilind Number: | EDA333-022-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers high performance, with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in operation. With two rows and 22 positions, it provides ample connectivity options for your PCBs. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it an essential component for your electronic projects.

