| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-523-803 |
333-022-523-803
| Heilind Number: | EDA333-022-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 22 positions each, it offers seamless integration on your PCB. The straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its high-quality construction to meet your connectivity needs with precision and efficiency. Elevate your electronic designs with this essential component.

