| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-523-807 |
333-022-523-807
| Heilind Number: | EDA333-022-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-523-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your devices with our Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 22 positions, it offers ample room for secure connections on your PCB. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable performance. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for efficient and dependable board-to-board connections.

