| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-523-808 |
333-022-523-808
| Heilind Number: | EDA333-022-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCB boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its dual-row configuration, with a total of 22 positions, ensures efficient data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this essential component to streamline your circuit connections with ease.

