| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-524-101 |
333-022-524-101
| Heilind Number: | EDA333-022-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a single row with 22 positions for optimal signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. The green color adds a visual touch, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and efficient operation in various environments. Whether for industrial or consumer applications, this connector is a dependable solution for your connectivity needs.

