| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-524-102 |
333-022-524-102
| Heilind Number: | EDA333-022-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a single row design with 22 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation, with a contact material of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronic assemblies with this essential component.

