| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-524-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-524-108 |
333-022-524-108
| Heilind Number: | EDA333-022-524-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-524-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a current rating of 3 A and a temperature range of -40 to 105 °C, it ensures steady performance even in demanding environments. Featuring a single row design with 22 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The green color adds a sleek touch to your setup, while the straight mount orientation simplifies installation. Trust in this essential component for secure and efficient PCB connections in a wide range of applications. Elevate your connectivity with our cutting-edge Card Edge Connector.

