| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-524-212 |
333-022-524-212
| Heilind Number: | EDA333-022-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers high conductivity for optimal performance. The pitch of .156 inches and row spacing of .2 inches allow for easy installation on PCBs. With 22 positions available, it accommodates multiple connections. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your electronics with this essential component for seamless board-to-board connections.

