| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-524-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-524-804 |
333-022-524-804
| Heilind Number: | EDA333-022-524-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-524-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of copper alloy contacts, it offers seamless communication between PCBs, accommodating up to 22 positions with a pitch of .156 inches. Its straight mount orientation and convenient row spacing of .2 inches make assembly a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Trust in its green color, a hallmark of its quality, and experience seamless connectivity like never before.

