| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-524-808 |
333-022-524-808
| Heilind Number: | EDA333-022-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our durable Card Edge Connector. Designed for seamless integration, this green connector features a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees superior performance and longevity. With two rows and 22 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for robust and efficient board-to-board connections.

