| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-540-101 |
333-022-540-101
| Heilind Number: | EDA333-022-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Its durable construction features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and 22 positions, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-performance applications. Its straight mount orientation and one-row design make installation a breeze. Trust in its 3A amperage rating for safe and efficient power delivery. Upgrade your device's connectivity with this essential component.

