| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-540-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-540-104 |
333-022-540-104
| Heilind Number: | EDA333-022-540-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-540-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 22 positions, allowing for efficient data transfer. The housing material, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and safety. Each contact is made from high-quality Copper Alloy, promoting reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for industrial or commercial use, trust in our Card Edge Connector for optimal performance.

