| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-540-107 |
333-022-540-107
| Heilind Number: | EDA333-022-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-540-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector offers a pop of color while ensuring reliable performance. With a current rating of 3A, it is suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 22 positions allows for efficient board-to-board connections. Made of high-quality Copper Alloy, the contacts ensure optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise mating is achieved. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it is ideal for diverse industrial environments. Elevate your electronic projects with this essential component.

