| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-540-108 |
333-022-540-108
| Heilind Number: | EDA333-022-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 22 positions, it facilitates efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Each contact is meticulously crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers steadfast performance even in harsh environments. Elevate your electronic assemblies with this essential connector, designed to meet your connectivity needs with precision and durability.

