| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-540-201 |
333-022-540-201
| Heilind Number: | EDA333-022-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures secure and reliable performance. With a pitch of .156 inches and two rows of 22 positions each, it offers ample connectivity options. The green housing adds a touch of aesthetics to your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.

