| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-540-207 |
333-022-540-207
| Heilind Number: | EDA333-022-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-540-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, this connector is not only visually distinctive but also meets stringent safety standards. With a double row design and a total of 22 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures reliable and low-resistance connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments and applications. Its standard pitch of .156 inches and row spacing of .2 inches make it compatible with various PCB layouts. Choose this Card Edge Connector for seamless and durable connectivity solutions in your electronic designs.

