| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-540-212 |
333-022-540-212
| Heilind Number: | EDA333-022-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-540-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a versatile component designed for seamless board-to-board connectivity. With a vibrant green hue and a sleek, durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures reliable performance but also adds a touch of color to your setup. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 22 positions for comprehensive connectivity. Whether you're working with power, signal, or data transfer, rest assured that this connector can handle it all, with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Its straight mount orientation and efficient design make it easy to integrate into your PCB layout, while its robust construction guarantees long-lasting functionality. Elevate your electronics projects with this essential connector, a reliable solution for all your board-to-board interconnection needs.

