| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-540-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-540-607 |
333-022-540-607
| Heilind Number: | EDA333-022-540-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-540-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector features a single row configuration with 22 positions, allowing for secure and precise mating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient and efficient connectivity. The connector's green color not only adds a visual distinction but also signifies compliance with industry standards. Suitable for a wide range of applications, it guarantees a current rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Whether you're working on telecommunications, industrial automation, or consumer electronics, our Card Edge Connector is the perfect choice for your connectivity needs. Stay seamlessly connected with our high-quality and performance-driven connector.

