333-022-540-608

Heilind Number:EDA333-022-540-608
Manufacturer:EDAC
Manufacturer Number:333-022-540-608
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-022-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-022-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a cutting-edge solution for seamless board-to-board communication. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a single-row layout featuring 22 positions and a .156-inch pitch, it offers versatile connectivity options for your electronic projects. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your PCB connections with this essential component, engineered for durability and precision.