| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-540-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-540-802 |
333-022-540-802
| Heilind Number: | EDA333-022-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-540-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Card Edge Connector, a vital component for seamless PCB integration. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows and 22 positions, it offers ample connectivity options for your projects. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 3A amperage and .156-inch pitch for optimal performance. Whether you're a professional in need of reliable connectors or an enthusiast working on a DIY project, this Card Edge Connector is a must-have in your toolkit. Elevate your connectivity experience with this essential component.

