| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-540-808 |
333-022-540-808
| Heilind Number: | EDA333-022-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-540-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. Featuring two rows of 22 positions each, it offers ample connectivity options with a pitch of .156 inches. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the green color adds a touch of visual distinction. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its straight mount orientation and precise row spacing of .2 inches for secure and stable connections. Elevate your PCB design with this essential component, meeting the highest standards of quality and performance.

