| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-540-812 |
333-022-540-812
| Heilind Number: | EDA333-022-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and boasts an amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 22 positions, it offers ample room for your connections. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient organization. Suitable for straight mounting, it accommodates various applications with ease. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for both standard and demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.

