| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-103 |
333-022-541-103
| Heilind Number: | EDA333-022-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with this durable Card Edge Connector. Designed for seamless board-to-board PCB integration, it features a single row configuration with 22 positions, ensuring efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications in electronics and beyond. Upgrade your connectivity solutions with this versatile and high-performance connector.

