| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-108 |
333-022-541-108
| Heilind Number: | EDA333-022-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The Copper Alloy contact material ensures reliable power transmission, while the 22-position layout with a single row configuration offers ample connectivity options. With a current rating of 3 A and a pitch of .156 inches, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to incorporate into your designs. Trust in its quality and performance for all your board-to-board PCB connection needs.

