| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-112 |
333-022-541-112
| Heilind Number: | EDA333-022-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row of 22 positions, accommodating a wide range of connections. Crafted with high-quality Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.

