| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-201 |
333-022-541-201
| Heilind Number: | EDA333-022-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, this connector offers high visibility and easy identification within your setup. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The dual-row design with 22 positions allows for versatile connections, while the Copper Alloy contacts ensure optimal signal conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates precise mounting on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component in the realm of electronic engineering.

