| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-202 |
333-022-541-202
| Heilind Number: | EDA333-022-541-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. Engineered for optimal performance, it boasts a current rating of 3 A, making it ideal for high-powered applications. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it ensures reliable signal transmission. The 22 available positions offer ample room for connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB designs with this essential component, a must-have in any electronic engineer's toolkit.

