| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-204 |
333-022-541-204
| Heilind Number: | EDA333-022-541-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision and durability in mind, this green connector boasts a 3A amperage capacity, ensuring reliable power transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and performance. Featuring two rows with 22 positions in total, it facilitates efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees optimal conductivity for your electronic devices. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, delivering consistent functionality in diverse environments. Elevate your PCB assembly with this essential connector, a testament to quality and innovation in the realm of electronic components.

