| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-208 |
333-022-541-208
| Heilind Number: | EDA333-022-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 22 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .156" pitch and .2" row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.

