| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-603 |
333-022-541-603
| Heilind Number: | EDA333-022-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This innovative connector, featuring a vibrant green color, ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and a total of 22 positions, it offers versatile connection possibilities. The Copper Alloy contacts, combined with a .156-inch pitch and .2-inch row spacing, ensure optimal signal transmission. Whether you require straight mounting orientation or operate in extreme conditions, with an operating temperature range of -40 to 105 °C, this connector delivers consistent performance. Upgrade your connectivity solutions with this essential component.

