| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-604 |
333-022-541-604
| Heilind Number: | EDA333-022-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this green Card Edge Connector, designed for seamless integration into your electronic systems. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The copper alloy contacts, featuring a pitch of .156 inches, guarantee reliable signal transmission across its 22 positions. Ideal for single-row setups, this connector offers a straightforward straight-mount orientation. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments, from industrial settings to consumer electronics. Upgrade your board-to-board connections with this high-performance component.

