| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-607 |
333-022-541-607
| Heilind Number: | EDA333-022-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed to streamline your electronic assembly process. This essential component features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance under varying environmental conditions. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless integration on your circuit board. Crafted with copper alloy contacts, it guarantees efficient signal transmission with a current rating of 3A. Its 22 positions cater to a wide range of connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, it's suitable for diverse industrial applications. Trust in our high-quality connector to optimize your PCB connections for optimal functionality.

