| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-802 |
333-022-541-802
| Heilind Number: | EDA333-022-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. Its two rows of Copper Alloy contacts ensure reliable conductivity, with a .156-inch pitch and .2-inch row spacing for easy installation. With 22 positions available, it offers ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for seamless board-to-board connections, this connector is a must-have for your electronic projects.

