| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-803 |
333-022-541-803
| Heilind Number: | EDA333-022-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamlessly linking boards. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 22 positions for versatile usage. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this essential connector for seamless board-to-board connectivity in your electronic projects.

